TE Connectivity HBA68MFZRE
Resistor,Thick Film,Res 68 Megohms,Pwr-Rtg 0.4 W,Tol 1%,Radial,Epoxy Coat
Mfr. Part #: HBA68MFZRE / RS Stock #: 70065245
Price
Qty.
Standard Price
1000
$3.12
50000
$3.07
100000
$3.01
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1-1625960-1
Element Material
Thick Film
Package Type
Epoxy Coat
Power Rating
0.4 W
Resistance
68 MegaOhms
Resistance Range
1 to 999 MegaOhms
Termination
Radial Leads
Tolerance
1 %
Overview
Tyco Electronics is a leading supplier of standard and custom designed high value/high voltage, industrial, control, medical and general-purpose use. The HB is a tough epoxy coated high voltage resistor, with axial or radial leads, values up to 1G Ohm and an operational voltage to 20 kV as standard and 30 kV to order. The resistors are made from quality materials for optimum reliability and stability.
Features:
Up to 15 kV Element Voltage; Unique Specification for the Most Demanding Applications
High Ratio of Size Power; The Solution to your PCB Population Problems
1 KW to 1 GW; Couple with 1% Tolerance Gives Ultimate Design Flexibility
Established Product with Proven Reliability
Low Inductance; For the Fastest Switching Speeds
Applications:
High Voltage
Voltage Divider
Surge
Filter
Balancing
Inrush Limiting
Features: