TE Connectivity HB11G0FZRE

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 1000 Megohms; Pwr-Rtg 1 W; Tol 1%; Radial; Epoxy Coat
Manufacturer #: HB11G0FZRE
Allied Stock #: 70065287

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.01 (Each)
500 $8.01
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Alternate Mfr Part Number : 1-1625958-2
Material, Element : Thick Film
Package Type : Epoxy Coat
Power Rating : 1 W
Resistance : 1 Gigaohms
Series : HB Series
Termination : Radial Leads
Tolerance : ±1 %

Overview

Tyco Electronics is a leading supplier of standard and custom designed high value/high voltage, industrial, control, medical and general-purpose use. The HB is a tough epoxy coated high voltage resistor, with axial or radial leads, values up to 1G Ohm and an operational voltage to 20 kV as standard and 30 kV to order. The resistors are made from quality materials for optimum reliability and stability.

Features:

  • Up to 15 kV Element Voltage; Unique Specification for the Most Demanding Applications
  • High Ratio of Size Power; The Solution to your PCB Population Problems
  • 1 KW to 1 GW; Couple with 1% Tolerance Gives Ultimate Design Flexibility
  • Established Product with Proven Reliability
  • Low Inductance; For the Fastest Switching Speeds
  • Applications:
  • High Voltage
  • Voltage Divider
  • Surge
  • Filter
  • Balancing
  • Inrush Limiting

  • Product Added to Cart
    TE Connectivity
    Resistor; Thick Film; Res 1000 Megohms; Pwr-Rtg 1 W; Tol 1%; Radial; Epoxy Coat
    Allied Stock #: 70065287
    Mfr's Part #: HB11G0FZRE
    $8.010 Each
    Quantity added: