TE Connectivity H8953RBYA

Image may be a representation.
See specs for product details.
HOLCO Series Axial Metal Film Resistor 953Ohms +/-0.1% 0.25W +/-15ppm/degC
Mfr. Part#: H8953RBYA
Allied Stock#: 70296204

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.70 (Each)
5 $0.70
10 $0.61
25 $0.54
50 $0.46
100 $0.39
250 $0.36
500 $0.34
Availability

0 can ship immediately.

2020 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Alternate Mfr Part Number : 9-1879663-2
Material, Element : Metal Film
Power Rating : 0.25 W
Resistance : 953 Ohms
Series : HOLCO Series
Temperature Coefficient : ±15 ppm/°C
Termination : Axial Leads
Tolerance : ±0.1 %

Overview

The Holco range of Precision Metal Film Resistors meets the requirement for economically priced components for industrial and military applications. The manufacturing facility utilises closely controlled production processes including the sputter coating of metal alloy films to ceramic substrates, and laser spiraling to achieve close tolerance and high stability resistors. An epoxy coating is applied for environmental and mechanical protection. Commercially the Series is available in two case sies, from 1 ohm to 4M ohms, tolerances from 0.05% to 1% and TCR's from 5ppm/C to 100ppm/C.

Product Added to Cart
TE Connectivity
HOLCO Series Axial Metal Film Resistor 953Ohms +/-0.1% 0.25W +/-15ppm/degC
Allied Stock #: 70296204
Mfr's Part #: H8953RBYA
$0.700 Each
Quantity added: