TE Connectivity H816K2BYA

Image may be a representation.
See specs for product details.
HOLCO Series Axial Metal Film Resistor 16.2kOhms +/-0.1% 0.25W +/-15ppm/degC
Manufacturer #: H816K2BYA
Allied Stock #: 70288488

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.65 (Each)
5 $0.65
10 $0.637
25 $0.618
50 $0.592
125 $0.553
250 $0.507
500 $0.455
Availability

0 can ship immediately.

625 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Alternate Mfr Part Number : 1-1879665-2
Material, Element : Metal Film
Power Rating : 0.25 W
Resistance : 16.2 Kilohms
Series : HOLCO Series
Termination : Axial Leads
Tolerance : ±0.1 %

Overview

The Holco range of Precision Metal Film Resistors meets the requirement for economically priced components for industrial and military applications. The manufacturing facility utilises closely controlled production processes including the sputter coating of metal alloy films to ceramic substrates, and laser spiraling to achieve close tolerance and high stability resistors. An epoxy coating is applied for environmental and mechanical protection. Commercially the Series is available in two case sies, from 1 ohm to 4M ohms, tolerances from 0.05% to 1% and TCR's from 5ppm/C to 100ppm/C.

Product Added to Cart
TE Connectivity
HOLCO Series Axial Metal Film Resistor 16.2kOhms +/-0.1% 0.25W +/-15ppm/degC
Allied Stock #: 70288488
Mfr's Part #: H816K2BYA
$0.650 Each
Quantity added: