TE Connectivity H8150RBYA
Axial Metal Film Resistor 150Ohms +/-0.1% 0.25W +/-15ppm/degC,H8150RBYA
Mfr. Part #: H8150RBYA / RS Stock #: 70286977
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
Your Price
1
$2.32
$0.85429
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
H8150RBYA
Element Material
Metal Film
Power Rating
0.25 W
Resistance
150 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
0.1 %
Overview
The Holco range of Precision Metal Film Resistors meets the requirement for economically priced components for industrial and military applications. The manufacturing facility utilises closely controlled production processes including the sputter coating of metal alloy films to ceramic substrates, and laser spiraling to achieve close tolerance and high stability resistors. An epoxy coating is applied for environmental and mechanical protection. Commercially the Series is available in two case sies, from 1 ohm to 4M ohms, tolerances from 0.05% to 1% and TCR's from 5ppm/C to 100ppm/C.