TE Connectivity FRN25J100R

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 100 Ohms; Pwr-Rtg 0.25 W; Tol 5%; Axial
Mfr. Part#: FRN25J100R
Allied Stock#: 70063470

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.099 (Each)
10 $0.099
50 $0.082
100 $0.070
250 $0.061
500 $0.054
Availability

0 can ship immediately.

1320 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Alternate Mfr Part Number : 1625878-1
Material, Element : Thin Film
Power Rating : 0.25 W
Resistance : 100 Ohms
Series : FRN Series
Termination : Axial Leads
Tolerance : ±5 %

Overview

The resistive element comprises a resistive film sputtered onto a ceramic element. Metal end caps are force fitted to the element prior to spiraling. Tinned copper lead wires are welded to the end caps and the components are then coated with four layers of a flame-proof cement. All resistors are tested for value and tolerance. The technology allows the manufacture of custom fusible characteristics.

Features:

  • Superior Quality Resistors with Fusing Characteristics for Overload Conditions
  • Flame-Proof During Fusing
  • Ideal for Use in Safety-Critical and Circuit Protection Applications
  • These Resistors Fuse in Less than 60 Seconds at 16 Times Rated Power

  • Product Added to Cart
    TE Connectivity
    Resistor; Metal Film; Res 100 Ohms; Pwr-Rtg 0.25 W; Tol 5%; Axial
    Allied Stock #: 70063470
    Mfr's Part #: FRN25J100R
    $0.099 Each
    Quantity added: