TE Connectivity FCB4220RJ

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 220 Ohms; Pwr-Rtg 4 W; Tol 5%; Radial; Silicone Coat
Mfr. Part#: FCB4220RJ
Allied Stock#: 70064085

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.43 (Each)
1000 $0.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Alternate Mfr Part Number : 1-1623714-2
Material, Element : Wirewound
Package Type : Silicone Coat
Power Rating : 4 W
Resistance : 220 Ohms
Series : FC Series
Termination : Radial Leads
Tolerance : ±5 %

Overview

This small size pluggable, high power resistor is a popular product in the Tyco CGS range. The resistors are wirewound on to an inert core of glass fibre. The leads and end cap assemblies are firmly crimped onto the core and winding. A particularly resilient silicone cement coating provides an insulating, humidity proof and flameproof seal. They are available in a choice of height profiles and the FCX type is supplied with axial leads. The FC Series is widely used in monitors, power supplies, white goods and brown goods where a low cost, high power resistor is required.

Features:

  • Up to 8 Watts at 70°C
  • Choice of Height Profiles
  • Flame Retardant
  • Proven Reliability
  • Resistant to PCB Solvents
  • Mechanised Assembly
  • Widely Available via Distribution

  • Product Added to Cart
    TE Connectivity
    Resistor; Wirewound; Res 220 Ohms; Pwr-Rtg 4 W; Tol 5%; Radial; Silicone Coat
    Allied Stock #: 70064085
    Mfr's Part #: FCB4220RJ
    $0.430 Each
    Quantity added: