TE Connectivity ETP-7070-4-19-20-P-A

Image may be a representation.
See specs for product details.
Tape; PVC; 0.18 mm.; 0.75 In.; 66ft; 1 In. Core; Plastic Case; Yellow
Mfr. Part#: ETP-7070-4-19-20-P-A
Allied Stock#: 70066643

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Yellow
Core : 1" (25.4mm)
Length per Roll : 66' (20.12m)
Package Type : Plastic Case
Quantity : 20
Series : ETP-7070 Series
Thickness, Tape : 0.007" (0.18mm)
Type : Electrical
Width : 0.75" (19.1mm)

Overview

Raychem 7070 Color Vinyl Electrical Tape is a colored, electrical grade, pressure sensitive, vinyl tape. Nine colors available. Excellent adhesion to aluminum and copper conductors, plastic and rubber insulation and jackets where quick identification is most commonly needed. Thin, tough, resilient, it can be stretched to conform easily without breaking. Easily applied at low temperatures.
Features

  • 7 Mil Thickness
  • Vivid Colors for Quick Reference
  • Industry Approved Colors
  • Highly Resistant to Sun, Water, Oil, Acid, Alkali, Corrosive Chemicals
  • Cold and Weather Resistant
  • Flame Retardant

  • Product Added to Cart
    TE Connectivity
    Tape; PVC; 0.18 mm.; 0.75 In.; 66ft; 1 In. Core; Plastic Case; Yellow
    Allied Stock #: 70066643
    Mfr's Part #: ETP-7070-4-19-20-P-A
    $4.660 Each
    Quantity added: