TE Connectivity ER58470RJT

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 470 Ohms; Pwr-Rtg 6 W; Tol 5%; Axial; Silicone Coat
Manufacturer #: ER58470RJT
Allied Stock #: 70064408

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.67 (Each)
1000 $0.67
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Alternate Mfr Part Number : 2-1623750-4
Material, Element : Wirewound
Package Type : Silicone Coat
Power Rating : 6 W
Resistance : 470 Ohms
Series : ER Series
Termination : Axial Leads
Tolerance : ±5 %

Overview

A tough silicone coated power resistor. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone A, Flourosil E, Freon TMS, Arklone L Hot and Hold and Arklone F Hot. If the resistor is in contact with the PCB the maximum dissipation to avoid damage to the PCB may be ascertained by reference to the hot spot temperature graph. Vertical mounting style is available. The ER Series is suited to a wide range of industrial, control, medical and consumer applications.

Features:

  • High Power Dissipation
  • Tough Silicone Coating
  • Special Pulse Styles Available
  • 0.5% Tolerance Available
  • Resistant to Most Solvents
  • Vertical Mount Styles Available
  • Custom Designs Welcomed

  • Product Added to Cart
    TE Connectivity
    Resistor; Wirewound; Res 470 Ohms; Pwr-Rtg 6 W; Tol 5%; Axial; Silicone Coat
    Allied Stock #: 70064408
    Mfr's Part #: ER58470RJT
    $0.670 Each
    Quantity added: