TE Connectivity DWP-125-1-KIT3-REFILL

Image may be a representation.
See specs for product details.
Raychem; Tubing; adhesive wall; 1.0 in.ID; 3:1 Shrink; 6 in. pcs; Qty 3 Blk
Mfr. Part#: DWP-125-1-KIT3-REFILL
Allied Stock#: 70100777

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.940 (Kit of 3)
1 $14.940
10 $13.800
25 $13.450
Availability

87 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : F66623-000
Application : For commercial, appliance & satellite communication industries
Color : Black
Diameter, Inner : 1 In.
Diameter, Recovered Inner : 0.320 in. (Max.)
Material : Polyolefin
Product Header : DWP-125 Series Flexible Heat Shrink Tubing
Protection Class : Tubing, Heat Shrink
Series : DWP Series
Shrink Ratio : 3:1
Size, Tube : 1 in.
Special Features : Adhesive Lined, Flame Retardant, Medium Wall
Standards : UL Recognized, CSA Certified
Temperature, Operating : -40 to +110 °C
Tensile Strength : 1500 PSI
Thickness, Wall : 0.1 in.

Overview

Dual Wall Tubing, Black Color

Applications: Cost-effective choice for many commercial and military applications; electrically insulates and protects in-line components, disconnect terminals and splices. Bundles wires for very flexible light-duty harnesses. Strain-relieves electrical wire connections for commercial applications. Identifies or color-codes wires, cables, terminals and components.

Features

  • 2:1 Shrink Ratio
  • Low Shrink Temperature Reduces Installation Time and the Risk of Damage to Temperature-Sensitive Components
  • Hot Stamps Extremely Well
  • Very Flexible, Thin-Wall, Highly Flame-Retardant Polyolefin Tubing
  • Higher Temperature Rating, Better Thermal Stability and Higher Resistance to Physical Abuse Than Noncrosslinked Materials
  • Doesn't Easily Wrinkle When Bent
  • Minimum Shrink Temperature: 70°C
  • Minimum Full Recovery Temp.: 90°C
  • Operating Temperature Range: –55°C to 135°C
  • UL Recognized, CSA Certified
  • VW-1 Flame Rating

  • Product Added to Cart
    TE Connectivity
    Raychem; Tubing; adhesive wall; 1.0 in.ID; 3:1 Shrink; 6 in. pcs; Qty 3 Blk
    Allied Stock #: 70100777
    Mfr's Part #: DWP-125-1-KIT3-REFILL
    $14.940 Kit of 3
    Quantity added: