TE Connectivity DTM04-12PD

Image may be a representation.
See specs for product details.
DEUTSCH Automotive; DTM RECP ASM
Manufacturer #: DTM04-12PD
Allied Stock #: 70979341

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.33 (Each)
1 $5.33
10 $4.68
25 $4.54
50 $4.22
Availability

320 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

IP Rating : IP68
Material : PA GF
Mounting Type : Through-Hole
Primary Type : Automotive
Series : DTM Series
Temperature, Operating, Range : -55 – 125 °C [-67 – 257 °F]
Termination : PCB
Type : Receptacle

Overview

TE Connectivity DEUTSCH DT Family | DTM Series — Size 20 DEUTSCH | Rugged Solutions for Harsh Environments:

DEUTSCH DTM connectors fill the need for lower amperage, multi-pin connectors. These connectors are environmentally sealed and stand up to harsh environments. DEUTSCH DTM connectors can be mounted in-line, flanged, and used for PCB mount applications. The connectors are made of rugged thermoplastic and feature silicone rear wire and interfacial seals that allow the connectors to withstand conditions of extreme temperature and moisture.

DEUTSCH DTM housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 20 DEUTSCH contacts, each with 7.5-amp continuous capacity. DTM housings feature an integrated latch for mating.

TE Connectivity / DEUTSCH DT Family of connectors are environmentally-sealed connectors designed for cable to cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal level circuits in harsh environmental conditions where small connection degradation may be critical, the DT Series general purpose connectors provide reliability and performance at a low cost. DEUTSCH is part of the family brands of TE and expands the product portfolio in areas including military specs such as the MIL-DTL-38999 DEUTSCH connector series. DEUTSCH connectors are also leaders in autosport and motosport applications.

Features:

  • Accepts contact size 20 (7.5 amps)
  • 14-22 AWG (2.50-0.35 mm2)
  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • In-line, flange, or PCB mount
  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedgelocks confirm contact alignment and retention
  • Available accessories: boots, mounting clips, dust caps, and backshells

  • Product Added to Cart
    TE Connectivity
    DEUTSCH Automotive; DTM RECP ASM
    Allied Stock #: 70979341
    Mfr's Part #: DTM04-12PD
    $5.330 Each
    Quantity added: