TE Connectivity DT0412PA-CE02

Image may be a representation.
See specs for product details.
DT Series; 12 Way Socket Connector; with Crimp Termination
Mfr. Part#: DT0412PA-CE02
Allied Stock#: 70695993

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$7.394 (Each)
1 $7.394
2 $7.246
5 $7.025
10 $6.729
25 $6.285
50 $5.767
100 $5.176
Availability

0 can ship immediately.

549 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Black
Current Rating : 13 A
Gender : Male
Height : 1.808" (45.92mm)
Hole Size : 1.5 mm
IP Rating : IP68
Material, Housing : Polyamide
Mounting Type : Through-Hole
Number of Contacts : 12
Number of Positions : 12
Pitch : 4.45 mm
Primary Type : Automotive
Series : DT Series
Temperature, Operating, Maximum : 125 °C
Temperature, Operating, Minimum : -55 °C
Termination : PCB
Type : Receptacle
Width : 0.876" (22.25mm)

Overview

TE Connectivity DEUTSCH DT Family | DT Series — Size 16 DEUTSCH | Rugged Solutions for Harsh Environments:

DEUTSCH DT connectors offer field proven reliability and rugged quality. The DT design strengths include optional flange mounting, multi-pin arrangements, and design flexibility. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture. DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating. DEUTSCH DT wedgelocks help confirm proper contact alignment within each connector. Wedgelocks are required components for all DEUTSCH DT housings. Mounting clips are installed on the receptacle to mount DEUTSCH DT connectors. The clips are available for several configurations and in plastic, stainless steel, or steel with zinc plating.

DEUTSCH DT headers are printed circuit board connectors available in 2, 3, 4, 6, 8, and 12 cavity arrangements. They are available in straight, right angle, flanged and flangeless configurations. All versions utilize and accept the DEUTSCH size 16 contacts, rated for 13 amps each. DEUTSCH DT backshells offer a high level of protection and allow convoluted tubing to nest within the rear of the backshell. Straight, 90°, and strain relief versions are available.

TE Connectivity / DEUTSCH DT Family of connectors are environmentally-sealed connectors designed for cable to cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal level circuits in harsh environmental conditions where small connection degradation may be critical, the DT Series general purpose connectors provide reliability and performance at a low cost. DEUTSCH is part of the family brands of TE and expands the product portfolio in areas including military specs such as the MIL-DTL-38999 DEUTSCH connector series. DEUTSCH connectors are also leaders in autosport and motosport applications.

Features:

  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • Rectangular, thermoplastic housing
  • Accepts contact size 16 (13 amps)
  • 14-20 AWG
  • Wedgelocks assure contact alignment and retention
  • Grommet: Silicone rubber
  • Insert Retainer: Thermoplastic
  • Receptacle Interfacial Seal: Silicone rubber
  • Shell: Thermoplastic
  • Wedgelocks: Thermoplastic

  • Product Added to Cart
    TE Connectivity
    DT Series; 12 Way Socket Connector; with Crimp Termination
    Allied Stock #: 70695993
    Mfr's Part #: DT0412PA-CE02
    $7.394 Each
    Quantity added: