TE Connectivity DT04-3P-P007
Automotive Triangular, Receptacle, Inline Y-Splitter 3 Pin, 3 Position, DT Serie
Mfr. Part #: DT04-3P-P007 / RS Stock #: 70372276
Price
Qty.
Standard Price
1
$21.07
10
$19.93
100
$19.66
500
$19.15
1000
$18.44
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
DT04-3P-P007
Angle
Straight Degree(s)
Color
Gray
Contact Plating
Contacts Not Included
Current Rating
13 A
Gender
Male
Hole Size
1.5 mm
Housing Material
Polyamide
IP Rating
IP68
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Contacts
3
Number of Positions
3
Primary Type
Automotive
Termination
PCB
Type
Receptacle
Overview
TE Connectivity / DEUTSCH DT Family connectors are used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture. The DEUTSCH DT general purpose connectors provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab. The DT offers the designer the ability to use multiple size 16 contacts, each with 13 amp continuous capacity, within a single shell.
Features:
2, 3, 4, 6, 8, and 12 cavity arrangements
Rectangular, thermoplastic housing
Accepts contact size 16 (13 amps)
14-20 AWG
Wedgelocks assure contact alignment and retention
Grommet: Silicone rubber
Insert Retainer: Thermoplastic
Receptacle Interfacial Seal: Silicone rubber
Shell: Thermoplastic
Wedgelocks: Thermoplastic
Features: