TE Connectivity DR-25-3/16-0-10M

Image may be a representation.
See specs for product details.
Raychem; Elastomeric heatshrink; 4.8mm i/d; L 10m
Mfr. Part#: DR-25-3/16-0-10M
Allied Stock#: 70295782

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$136.439 (Reel of 10)
1 $136.439
6 $128.934
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Diameter, Inner : 2.4 mm (Shrunk)/4.8 mm (Expanded)
Length : 32.81' (10m)
Material : Elastomer
Packaging : Reel
Series : DR Series
Shrink Ratio : 2:01
Type : Shrink Tubing

Overview

DR-25 Heat shrink Tubing (Shrink Ratio 2:1)
Robust and flexible heat shrink tubing. It protects wires and cables against damage from chemicals, abrasion, and fluids. The tubing is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant.

Product Added to Cart
TE Connectivity
Raychem; Elastomeric heatshrink; 4.8mm i/d; L 10m
Allied Stock #: 70295782
Mfr's Part #: DR-25-3/16-0-10M
$136.439 Reel of 10
Quantity added: