TE Connectivity DPC-3U25CS1X
Contactor, Definite Purpose, 25 A, 208/240 VAC, 3 Pole, Combo Screws
Mfr. Part #: DPC-3U25CS1X / RS Stock #: 70198919
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
3-1672328-0
Contact Current Rating
25 A
Contact Material
Silver Cadmium Oxide
Control Voltage
208-240 VAC
Current Rating
25 A
Function
Contactor
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-40 °C
Mounting Type
DIN Rail Mounted
Number of Poles
3
Power Rating
6.5 VA W
Primary Type
Definite Purpose Relay
Relay Type
Electromechanical
Series
DPC Series
Special Features
Quiet Operation
Standards
CE Marked ; CSA Certified ; UL Recognized
Temperature Operating Range
-40 to 65 C
Terminal Type
Screw Terminal
Termination
Screw
Type
Definite Purpose Contactor
Voltage Rating
600 VAC
Overview
Contact Data @ 25°C:
Arrangements: 3 Form X (3PST-NO-DM), 4 Form X (4PST-NO-DM), 3 Form Y (3PST-NC-DB), Consult Factory for Mixed Forms
Maximum Ratings: See Contact Ratings Table
Material: Silver Cadmium Oxide or Silver Tin Oxide
Coil Data @ 25°C:
Voltage: 24 - 480 VAC, 50/60 Hz; Insulation Class: UL Class B (130°C)
Duty Cycle: Continuous
Environmental Data
Temperature Range: Storage and Operating: -40°C to +65°C
Flammability: UL 94-HB Housing
Features:
3- or 4-Pole Contactors
Industry-Standard Mounting Base or Space-Saving Base (3-Pole Only)
Optional Interlock/Auxiliary Switches Available
Manual Test Button Is Standard
Coil Dust Cover Helps Keep Dust and Dirt Away from Magnet and Coil Area
Double E Magnet System Provides Optimal Performance
Arrangements: 3 Form X (3PST-NO-DM), 4 Form X (4PST-NO-DM), 3 Form Y (3PST-NC-DB), Consult Factory for Mixed Forms
Maximum Ratings: See Contact Ratings Table
Material: Silver Cadmium Oxide or Silver Tin Oxide
Coil Data @ 25°C:
Voltage: 24 - 480 VAC, 50/60 Hz; Insulation Class: UL Class B (130°C)
Duty Cycle: Continuous
Environmental Data
Temperature Range: Storage and Operating: -40°C to +65°C
Flammability: UL 94-HB Housing
Features:
3- or 4-Pole Contactors