TE Connectivity DEUTSCH D38999/27HB13PD
Deutsch D38999/27HB13PD Hermetic DTS23H
Mfr. Part #: D38999/27HB13PD / RS Stock #: 70497722
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$149.07
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
YDTS23H11-13PDV001
Connector Style
Hermetic
Family Name
DEUTSCH DJT Series
MIL Type
MIL-DTL-38999
Primary Type
MIL/Aero
Shell Type
Solder Receptacle
Type
38999 MIL Spec
Overview
Amphenol MIL-DTL-38999 Connector System — Family of I, III, IV Series | DEUTSCH DJT Family — Circular MIL-DTL-38999 Series I Style:
The DEUTSCH DJT Series connectors from TE Connectivity (TE) are high-performance MIL-DTL-38999 Series I subminiature circular connectors offering a scoop-proof design for easy, reliable mating. Available in 9 shell sizes and environmentally sealed and hermetic versions, DEUTSCH DJT Series connectors feature a self-locking bayonet coupling system. They are completely intermateable and interchangeable with MIL-DTL-38999 Series I connectors, and are available in a variety of shell materials and finishes. Designed for rugged reliability, DEUTSCH DJT Series connectors are highly durable, capable of 500 mating cycles. They provide excellent vibration, corrosion and shock resistance, and offer excellent EMI protection and shielding effectiveness from 100 MHz to 10 GHz.
MIL-DTL-38999 connectors are some of the most popular and widely used subminiature circular connectors for military and aerospace applications. With three coupling methods, nine shell sizes, and a wide variety of contact arrangements, the connectors help give you the range of choices you need. What’s more, the original aluminum connectors have evolved to include stainless steel and composite shells—supported by a range of finishes.
RUGGED —
Self-locking bayonet coupling system
100% scoop proof
500-mating-cycle durability
Excellent shock and vibration resistance
Environmentally sealed and hermetic versions available
VERSATILE —
Available in 9 shell sizes
Intermateable and interchangeable with all other MIL-DTL-38999 Series I connectors
Available in a variety of shell materials and finishes
Wide range of backshells and accessories
EMI PROTECTED —
Grounding fingers for excellent EMI protection
Connector is grounded when the shells meet, even before the contacts are engaged
Metal-to-metal bottoming to help maximize EMI grounding protection
EMI shielding effective up to 10 GHz
MIL-DTL-38999 Connector System Features:
High resistance mechanical aluminum shells
Stainless steel shells for hermetic version
Corrosion : 500 hours salt spray protection for class W
R.F.I. fingers
Plugs and receptacles are equipped with thermoplastic and elastomer insert
Thermoplastic clips molded directly with insert
Hermetic receptacle shells with glass insert
Removable crimping contacts (SAE-AS 39029)
Sealing receptacle with contacts for printed circuit board
Hermetic receptacle with solder contacts, contacts for printed circuit board
Connector in accordance with specifications MIL-DTL-38999 series III
Connector QPL (to order as per QPL)
The DEUTSCH DJT Series connectors from TE Connectivity (TE) are high-performance MIL-DTL-38999 Series I subminiature circular connectors offering a scoop-proof design for easy, reliable mating. Available in 9 shell sizes and environmentally sealed and hermetic versions, DEUTSCH DJT Series connectors feature a self-locking bayonet coupling system. They are completely intermateable and interchangeable with MIL-DTL-38999 Series I connectors, and are available in a variety of shell materials and finishes. Designed for rugged reliability, DEUTSCH DJT Series connectors are highly durable, capable of 500 mating cycles. They provide excellent vibration, corrosion and shock resistance, and offer excellent EMI protection and shielding effectiveness from 100 MHz to 10 GHz.
MIL-DTL-38999 connectors are some of the most popular and widely used subminiature circular connectors for military and aerospace applications. With three coupling methods, nine shell sizes, and a wide variety of contact arrangements, the connectors help give you the range of choices you need. What’s more, the original aluminum connectors have evolved to include stainless steel and composite shells—supported by a range of finishes.
RUGGED —
VERSATILE —
EMI PROTECTED —
MIL-DTL-38999 Connector System Features: