TE Connectivity DEUTSCH D38999/21HE55CD

Image may be a representation.
See specs for product details.
Deutsch D38999/21HE55CD Hermetic DTS20H
Mfr. Part#: D38999/21HE55CD
Allied Stock#: 70506964
Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$271.470 (Each)
25 $271.470
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Connector Style : Hermetic
MIL Type : MIL-DTL-38999
Primary Type : MIL/Aero
Series : D38999 Series
Shell Type : Square Flange Receptacle
Type : 38999 MIL Spec

Overview

These BNX series MIL-C-38999 Bandstrap adaptors are used with a corrosion resistant steel band and are designed to terminate a braided cable shield to a connector. The resulting 360 degree termination creates an electrical connection and provides screen continuity between braid and adaptor. The terminated cable can then be sealed and protected using a heat-shrinkable molded boot. The bodies of these BNX MIL-C-38999 band strap adapters have a straight alignment and are made from aluminum alloy.

Product Added to Cart
TE Connectivity DEUTSCH
Deutsch D38999/21HE55CD Hermetic DTS20H
Allied Stock #: 70506964
Mfr's Part #: D38999/21HE55CD
$271.470 Each
Quantity added: