TE Connectivity DEUTSCH D38999/20JB98HA

Image may be a representation.
See specs for product details.
Connector; ACT 6C 6#20 PIN RECP
Mfr. Part#: D38999/20JB98HA
Allied Stock#: 70855708

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$57.070 (Each)
1 $57.070
5 $54.780
25 $51.930
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connector Style : Sealed
Family Name : DEUTSCH ACT Family
MIL Type : MIL-DTL-38999
Primary Type : MIL/Aero
Series : MIL-DTL-38999 I Series
Shell Type : Square Flange Receptacle
Type : 38999 MIL Spec

Overview

Amphenol MIL-DTL-38999 Connector System — Family of I, III, IV Series | DEUTSCH DTS & ACT Family — Circular MIL-DTL-38999 Series III Style:

DEUTSCH DTS Series and ACT Series are the standard circular connector for use in harsh military and aerospace environments. High density layouts with up to 187 data connections and power contacts rated up to 23A. They feature a triple-start coupling with anti-decoupling ratchet for high vibration applications, grounded plug for superior EMI shielding and 100% scoop-proof contacts for blind-mate coupling. They are qualified to stringent MIL-DTL-38999 Series III specifications.

DTS Series: Lightweight aluminum shells for environmentally sealed versions and stainless steel for harsh environment. ACT Series: Composite shells, offering a light weight and a high resistance to corrosion. Inserts are available in nine shell sizes, with contact arrangements meeting EN3645-002.

MIL-DTL-38999 Series III Series Features:

  • Shell: Aluminum, composite, stainless steel, marine bronze
  • Plating: Olive drab cadmium, passivated, electroless or electrodeposited nickel, nickel PTFE, black zinc nickel
  • Insert: Thermoplastic and fluorinated silicone elastomer
  • EMI Spring Fingers: Nickel or cadmium-plated beryllium copper
  • O-Ring: Fluorinated silicone elastomer
  • Sine Vibration: Up to 60 g for 36 hr.
  • Random Vibration: Up to 41.7 g for 16 hr. at 175° C / Up to 50 g for 16 hr. at ambient temperature
  • Shock: 300 g, 3 ms in the 3 axes
  • Durability: 500 mating cycles (1500 cycles for composite connectors)
  • 100% metal-to-metal bottoming for excellent EMI grounding protection
  • Connector is grounded when the shells meet, even before the contacts are engaged
  • Trapezoidal thread for excellent shell-to-shell continuity
  • High-quality silicone seals to help maximize tear resistance and sealing memory
  • Self-locking threaded coupling
  • Elongated mounting holes for flexible mounting with standard EN3645 box or wall mount receptacles
  • Contact retention system provides excellent contact retention under severe vibration

    MIL-DTL-38999 Connector System Features:
  • High resistance mechanical aluminum shells
  • Stainless steel shells for hermetic version
  • Corrosion : 500 hours salt spray protection for class W
  • R.F.I. fingers
  • Plugs and receptacles are equipped with thermoplastic and elastomer insert
  • Thermoplastic clips molded directly with insert
  • Hermetic receptacle shells with glass insert
  • Removable crimping contacts (SAE-AS 39029)
  • Sealing receptacle with contacts for printed circuit board
  • Hermetic receptacle with solder contacts, contacts for printed circuit board
  • Connector in accordance with specifications MIL-DTL-38999 series III
  • Connector QPL (to order as per QPL)

  • Product Added to Cart
    TE Connectivity DEUTSCH
    Connector; ACT 6C 6#20 PIN RECP
    Allied Stock #: 70855708
    Mfr's Part #: D38999/20JB98HA
    $57.070 Each
    Quantity added: