TE Connectivity DEUTSCH D38999/20FD35HD-LC

Image may be a representation.
See specs for product details.
Connector; DTS 37C 37#22D PIN RECP
Mfr. Part#: D38999/20FD35HD-LC
Allied Stock#: 70852806

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$53.150 (Each)
1 $53.150
5 $51.030 (Save 4%)
25 $48.370 (Save 9%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connector Style : Sealed
Finish : Nickel
MIL Type : MIL-DTL-D38999 Series III
Primary Type : MIL/Aero
Series : D38999 Series III
Shell Type : Square Flange Receptacle
Type : 38999 MIL Spec

Overview

These BNX series MIL-C-38999 Bandstrap adaptors are used with a corrosion resistant steel band and are designed to terminate a braided cable shield to a connector. The resulting 360 degree termination creates an electrical connection and provides screen continuity between braid and adaptor. The terminated cable can then be sealed and protected using a heat-shrinkable molded boot. The bodies of these BNX MIL-C-38999 band strap adapters have a straight alignment and are made from aluminum alloy.

Product Added to Cart
TE Connectivity DEUTSCH
Connector; DTS 37C 37#22D PIN RECP
Allied Stock #: 70852806
Mfr's Part #: D38999/20FD35HD-LC
$53.150 Each
Quantity added: