TE Connectivity D3023

Image may be a representation.
See specs for product details.
RELAY; SIGNAL; FP; 5VDC; 2A; DPDT; PCB MOUNT; AXICOM
Mfr. Part#: D3023
Allied Stock#: 70198964

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.110 (Each)
1000 $2.110
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Contact Form : DPDT
Current Rating : 2 A
Function : Telecom
Mounting Type : Through Hole
Series : FP2 AXICOM Series
Termination : PCB
Voltage Rating : 5 VDC
Voltage, Control : 5 VDC

Overview

FP2 Relay: Telecom/signal relay (dry circuit, test access, ringing). Slim line 14x9mm (.551x.354"). Switching current 2A n 2 form C bifurcated contacts (2 CO). High sensitivity results in low nominal power consumption, 80mW for high sensitive, 140mW for sensitive version. High mechanical shock resistance, up to 1500g survival.

Product Added to Cart
TE Connectivity
RELAY; SIGNAL; FP; 5VDC; 2A; DPDT; PCB MOUNT; AXICOM
Allied Stock #: 70198964
Mfr's Part #: D3023
$2.110 Each
Quantity added: