TE Connectivity D3012

Image may be a representation.
See specs for product details.
Relay; DPDT; Monostable; 2A; 250VAC/220DC Cntct Rtg; 24VDC Coil Rtg; PCB Mt; Thru-Hole
Mfr. Part#: D3012
Allied Stock#: 70198995

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.57 (Each)
1 $4.57
10 $4.34
25 $4.13
Availability

1469 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : DPDT
Current Rating : 2 A
Series : FP2 AXICOM Series
Voltage, Control : 24 VDC

Overview

FP2 Relay: Telecom/signal relay (dry circuit, test access, ringing). Slim line 14x9mm (.551x.354"). Switching current 2A n 2 form C bifurcated contacts (2 CO). High sensitivity results in low nominal power consumption, 80mW for high sensitive, 140mW for sensitive version. High mechanical shock resistance, up to 1500g survival.

Product Added to Cart
TE Connectivity
Relay; DPDT; Monostable; 2A; 250VAC/220DC Cntct Rtg; 24VDC Coil Rtg; PCB Mt; Thru-Hole
Allied Stock #: 70198995
Mfr's Part #: D3012
$4.570 Each
Quantity added: