TE Connectivity D-SCE-1K-6.4-50-4
Raychem;Thermofit;Printable Tubing;Yellow;2.3-5.4mm Dia.;50mm Length;5572350001
Mfr. Part #: D-SCE-1K-6.4-50-4 / RS Stock #: 71021347
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$1.13
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5572350001
Application
Industrial
Dimensions
1.97 in L
Label Color
Yellow
Labels per Roll
1000
Special Features
Self-extinguishing
Overview
TE Connectivity’s (TE) D-SCE markers are used to identify wires and cables where exposure to organic fluids, especially oils, is required. TE’s D-SCE markers are designed to operate in elevated temperatures for extended periods of time, making them ideal in aerospace, rail and marine industries. D-SCE markers are suitable for use in environments with temperatures of –55°C to +135°C (– 67°F to +275°F), and will provide strain relief, insulation and protection from mechanical abuse.
Key Benefits
? Save time with a complete print system optimized for ease of use
? Address the need for clear and durable printed markers with oil resistant markers that withstand elevated temperatures
? Offer market leading print clarity and resistance that meet the strictest industry standards
? Offer a large portfolio with products that meet all known wire sizes
? Increase operator efficiency with printed output on D-SCE’s formatted ladder design
Applications
? Rail rolling stock
? Military fuel installations
? Aircraft
? Petrochemical installations