TE Connectivity D-SCE-1K-4.8-50-S1-9

Image may be a representation.
See specs for product details.
Raychem; Thermofit; Printable Tubing; White; 1.7-4mm Dia.; 25mm Length; E62181-000
Manufacturer #: D-SCE-1K-4.8-50-S1-9
Allied Stock #: 71021331

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.08 (Each)
1000 $1.08
5000 $0.87
Availability

1000 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Application : Industrial
Color, Label : White
Labels per Roll : 1000 Piece
Length : 25mm
Series : D-SCE Series
Special Features : Self-extinguishing

Overview

TS Raychem D-SCE Series - Diesel Resistant Heat Shrink Identification System:

TE Connectivity’s (TE) D-SCE markers are used to identify wires and cables where exposure to organic fluids, especially oils, is required. TE’s D-SCE markers are designed to operate in elevated temperatures for extended periods of time, making them ideal in aerospace, rail and marine industries. D-SCE markers are suitable for use in environments with temperatures of –55°C to +135°C (– 67°F to +275°F), and will provide strain relief, insulation and protection from mechanical abuse.

D-SCE is the foremost fluid resistant product used in applications where exposure to lubricant and fuel spray is possible. D-SCE is a thin wall, heat shrink tube, manufactured with e-beam technology that gives users the ability to shrink the supplied tube with no damage to material or printed text. Shrinking the tube will ensure the printed mark has a firm hold on the wire. D-SCE gives market leading print performance when used as a complete system, as recommended by TE Connectivity. Printed sleeves meet the rail specifications NF F 00608 Categories A & H and BS EN50343. The sleeve also meets the material requirements of SAE-AMS-DTL-23053/6 Class 1.


Features:

  • Self-extinguishing, non-flame propagating
  • Resistant to key rail, industrial and military fluids (idefined by RW-2519)
  • Designed for rugged environments
  • Military grade performance
  • Pre-termination Cable Identification
  • Sleeve diameters from 2.4mm to 38.1mm
  • Shrink ratio 3:1 (38.1mm 2:1)
  • D-SCE fully complies with 2011/65/EU RoHS II directive, and Regulation (EC) number 1907/2006 (REACH)
  • Save time with a complete print system optimized for ease of use
  • Address the need for clear and durable printed markers with oil resistant markers that withstand elevated temperatures
  • Offer market leading print clarity and resistance that meet the strictest industry standards
  • Offer a large portfolio with products that meet all known wire sizes
  • Increase operator efficiency with printed output on D-SCE’s formatted ladder design


    Applications:
  • Rail rolling stock
  • Military fuel installations
  • Aircraft
  • Petrochemical installations

  • Product Added to Cart
    TE Connectivity
    Raychem; Thermofit; Printable Tubing; White; 1.7-4mm Dia.; 25mm Length; E62181-000
    Allied Stock #: 71021331
    Mfr's Part #: D-SCE-1K-4.8-50-S1-9
    $1.080 Each
    Quantity added: