TE Connectivity CRG0805F18R

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 18 Ohms; Pwr-Rtg 0.125 W; Tol 1%; SMT; 0805
Mfr. Part#: CRG0805F18R
Allied Stock#: 70063190

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 40
Pricing (USD) & Availability
Standard Pricing
$0.005 (Each)
1 $0.005
50 $0.004
100 $0.004
500 $0.003
1000 $0.003
2500 $0.003
Availability

40 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1623129-1
Dimensions : 0.079" x 0.049" x 0.02" (2 x 1.25 x 0.5mm) L x W x H
Material, Element : Thick Film
Package Type : 0805 (2012 mm)
Power Rating : 0.125 W
Resistance : 18 Ohms
Series : CRG Series
Temperature Coefficient : ±200 ppm/°C
Termination : SMD
Tolerance : ±1 %

Overview

Precious metal terminations are screen printed onto ceramic base and fired. The resistive element is screen printed and fired and the passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is broken into strips, the end plating is fired on the strips broken into individual components. Final termination is made by electroplating.

Features:

  • Thick Film Resistors with a High Power to Size Ratio, Ideally Suited to Industrial and General Purpose Use. A Range from 1 Ohm to 10 Megohms and Tolerances of 1% (F) and 5% (J). Also Including Zero Ohms Links (Z)
  • Suitable for Most Applications, Including High Frequency Operation, Owing to the Short Lead Structure and Low Capacitance

  • Product Added to Cart
    TE Connectivity
    Resistor; Thick Film; Res 18 Ohms; Pwr-Rtg 0.125 W; Tol 1%; SMT; 0805
    Allied Stock #: 70063190
    Mfr's Part #: CRG0805F18R
    $0.005 Each
    Quantity added: