TE Connectivity CRG0603F330R

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 330 Ohms; Pwr-Rtg 0.1 W; Tol 1%; SMT; 0603
Manufacturer #: CRG0603F330R
Allied Stock #: 70063148

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.003 (Each)
5000 $0.003
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000

Specifications

Alternate Mfr Part Number : 1622918-1
Dimensions : 0.063" x 0.031" x 0.018" (1.6 x 0.8 x 0.45mm) L x W x H
Material, Element : Thick Film
Package Type : 0603 (1608 mm)
Power Rating : 0.1 W
Resistance : 330 Ohms
Series : CRG Series
Temperature Coefficient : ±100 ppm/°C
Termination : SMD
Tolerance : ±1 %

Overview

Precious metal terminations are screen printed onto ceramic base and fired. The resistive element is screen printed and fired and the passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is broken into strips, the end plating is fired on the strips broken into individual components. Final termination is made by electroplating.

Features:

  • Thick Film Resistors with a High Power to Size Ratio, Ideally Suited to Industrial and General Purpose Use. A Range from 1 Ohm to 10 Megohms and Tolerances of 1% (F) and 5% (J). Also Including Zero Ohms Links (Z)
  • Suitable for Most Applications, Including High Frequency Operation, Owing to the Short Lead Structure and Low Capacitance

  • Product Added to Cart
    TE Connectivity
    Resistor; Thick Film; Res 330 Ohms; Pwr-Rtg 0.1 W; Tol 1%; SMT; 0603
    Allied Stock #: 70063148
    Mfr's Part #: CRG0603F330R
    $0.003 Each
    Quantity added: