TE Connectivity CRG0201F33K2

Image may be a representation.
See specs for product details.
Thick Film Smnt Fixed Resistor 0201 Case 33200Ohm +/-1% +/-200ppm/degC
Mfr. Part#: CRG0201F33K2
Allied Stock#: 70295542

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Material, Element : Thick Film
Package Type : 0201 (0603 mm)
Power Rating : 0.05 W
Resistance : 33.2 Kilohms
Series : CRG Series
Temperature Coefficient : ±200 ppm/°C
Termination : SMD
Tolerance : ±1 %

Overview

Precious metal terminations are screen printed onto ceramic base and fired. The resistive element is screen printed and fired and the passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is broken into strips, the end plating is fired on the strips broken into individual components. Final termination is made by electroplating.

Features:

  • Thick Film Resistors with a High Power to Size Ratio, Ideally Suited to Industrial and General Purpose Use. A Range from 1 Ohm to 10 Megohms and Tolerances of 1% (F) and 5% (J). Also Including Zero Ohms Links (Z)
  • Suitable for Most Applications, Including High Frequency Operation, Owing to the Short Lead Structure and Low Capacitance

  • Product Added to Cart
    TE Connectivity
    Thick Film Smnt Fixed Resistor 0201 Case 33200Ohm +/-1% +/-200ppm/degC
    Allied Stock #: 70295542
    Mfr's Part #: CRG0201F33K2
    $0.017 Each
    Quantity added: