TE Connectivity CR2106-000

Image may be a representation.
See specs for product details.
Twist Splice Wire Grip; CPGI-WC-WNG-BL-BULK
Mfr. Part#: CR2106-000
Allied Stock#: 71025186

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 100
Pricing (USD) & Availability
Standard Pricing
$0.33 (Each)
1 $0.33
10 $0.28
100 $0.24
500 $0.21
1000 $0.17
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Blue
Primary Type : Wire Connector
Series : TwistSplice Wire Grip Series
Special Features : Tool-Less Twist
Type : Twist-On Splice

Overview

TE Connectivity (TE) introduces twist splice wire connectors that answer the need for inexpensive, insulated electrical terminations. They can be used in almost every type of residential and commercial application where multiple wires need to be terminated for a reliable termination. TE wire connectors are designed to meet industry standard color-coding specifications and terminate the corresponding range of wire sizes. The screw-on wire connectors contain a live-action square spring which draws wires deep into the spring for a safe, positive wire “grip”.

Features
• Terminate 22 AWG to 8 AWG wires with an industry standard color-coded splice
• Ensure quick, tight and secure connections with square-wire spring threads that provide a positive grip
• Terminate multiple wire gauges with tool-less, twist wire grip termination splice

Product Added to Cart
TE Connectivity
Twist Splice Wire Grip; CPGI-WC-WNG-BL-BULK
Allied Stock #: 71025186
Mfr's Part #: CR2106-000
$0.330 Each
Quantity added: