TE Connectivity CPGI-ALR-PL-120S

Image may be a representation.
See specs for product details.
Photocontrol; Scre W-In/Plug-In Incandescent Lighting Control; 120 V; 150 W; 1/4
Mfr. Part#: CPGI-ALR-PL-120S
Allied Stock#: 70066572

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.890 (Each)
6 $11.890
12 $10.700 (Save 10%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 6

Multiples Of: 6

Specifications

Load Rating : 150 W
Mode : Fail: ON (Contacts normally closed)
Power Dissipation : 0.5 Watts (avg) @ 120 volts
Sensor Type : Cadmium sulfide (Cds) Cell
Series : CPGI-ALR Series
Switch Style : SPST
Temperature, Range : –20°C to +40°C
Type : Photocontrol
Voltage Rating : 120 V

Overview



PL and OLC controls offer two effective and economical ways to control incandescent lighting. All are easily installed, no hard wiring required. The PL-120S control is designed for indoor or outdoor use and has a small profile that fits easily into most table lamps or outdoor post lanterns. The OLC-5C controls are designed to control outdoor Par-38 flood or spotlights and are the perfect solution for providing dust-to-dawn security lighting for driveways, entranceways, and patios.

Product Added to Cart
TE Connectivity
Photocontrol; Scre W-In/Plug-In Incandescent Lighting Control; 120 V; 150 W; 1/4
Allied Stock #: 70066572
Mfr's Part #: CPGI-ALR-PL-120S
$11.890 Each
Quantity added: