TE Connectivity CPF0603B20RE

Image may be a representation.
See specs for product details.
Precision Thin Film Smnt Resistor 0603 Case 20Ohm +/-0.1% 0.063W +/-25ppm/C
Mfr. Part#: CPF0603B20RE
Allied Stock#: 70286682

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.13 (Each)
5 $0.13
25 $0.117
50 $0.105
Availability

0 can ship immediately.

325 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Alternate Mfr Part Number : 4-1614881-3
Material, Element : Thin Film
Package Type : 0603 (1608 mm)
Power Rating : 0.063 W
Resistance : 20 Ohms
Series : CPF Series
Termination : SMD
Tolerance : ±0.1 %

Overview

The CPF series is a high stability precision chip resistor range offering various power dissipations relating to a wide range of chip sizes. The CPF series offers TCR's down to 15ppm/°C and resistance tolerances to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF has accurate and uniform physical dimensions to facilitate placement.

Product Added to Cart
TE Connectivity
Precision Thin Film Smnt Resistor 0603 Case 20Ohm +/-0.1% 0.063W +/-25ppm/C
Allied Stock #: 70286682
Mfr's Part #: CPF0603B20RE
$0.130 Each
Quantity added: