TE Connectivity CPF0201D182RE1
Thin Film Smnt Fixed Resistor 0201 Case 182Ohm +/-0.5% 0.031W +/-25ppm/degC
Mfr. Part #: CPF0201D182RE1 / RS Stock #: 70295174
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.1304
5000
$0.1176
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5-2176072-5
Element Material
Thin Film
Package Type
0201 (0603 mm)
Power Rating
0.03 W
Resistance
182 Ohms
Resistance Range
100 to 199 Ohms
Series
CPF Series
Tolerance
±0.5 %
Overview
The CPF series is a high stability precision chip resistor range offering various power dissipations relating to a wide range of chip sizes. The CPF series offers TCR's down to 15ppm/°C and resistance tolerances to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF has accurate and uniform physical dimensions to facilitate placement.