TE Connectivity CPF0201D105RE1

Image may be a representation.
See specs for product details.
Thin Film Smnt Fixed Resistor 0201 Case105Ohm +/-0.5% 0.031W +/-25ppm/degC
Mfr. Part#: CPF0201D105RE1
Allied Stock#: 70295098

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Alternate Mfr Part Number : 3-2176072-2
Material, Element : Thin Film
Package Type : 0201 (0603 mm)
Power Rating : 0.03 W
Resistance : 105 Ohms
Series : CPF Series
Tolerance : ±0.5 %

Overview

The CPF series is a high stability precision chip resistor range offering various power dissipations relating to a wide range of chip sizes. The CPF series offers TCR's down to 15ppm/°C and resistance tolerances to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF has accurate and uniform physical dimensions to facilitate placement.

Product Added to Cart
TE Connectivity
Thin Film Smnt Fixed Resistor 0201 Case105Ohm +/-0.5% 0.031W +/-25ppm/degC
Allied Stock #: 70295098
Mfr's Part #: CPF0201D105RE1
$0.130 Each
Quantity added: