TE Connectivity CFR25J18K

Image may be a representation.
See specs for product details.
Resistor; Carbon Film; Res 18 Kilohms; Pwr-Rtg 0.33 W; Tol 5%; Axial
Mfr. Part#: CFR25J18K
Allied Stock#: 70063057

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.009 (Each)
4000 $0.009
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Alternate Mfr Part Number : 2-1623930-7
Material, Element : Carbon Film
Power Rating : 0.33 W
Resistance : 18 Kilohms
Series : CFR Series
Termination : Axial Leads
Tolerance : ±5 %

Overview

The resistive element comprises a thin film of carbon, deposited onto a high thermal conductivity ceramic core. Metal end caps are force fitted to the element prior to spiraling value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin followed by three coats of epoxy resin. All resistors are tested for value and tolerance.

Features:

  • Low Cost, Combined with High Reliability, Make these Components Suitable for Use in Most Types of Circuits, Including Audio, Communications, Measurement and Computer Applications
  • Premium Quality Carbon Film Resistors whose Ceramic Core has a High Alumina Content Offering Power to Size Ratios Not Normally Associated with Carbon Film Product
  • Available in 5 Power Ratings from 1 Ω to 10 MΩ. The Smallest Case Size (CFR16) has a Full 0.25 W Power Ratings

  • Product Added to Cart
    TE Connectivity
    Resistor; Carbon Film; Res 18 Kilohms; Pwr-Rtg 0.33 W; Tol 5%; Axial
    Allied Stock #: 70063057
    Mfr's Part #: CFR25J18K
    $0.009 Each
    Quantity added: