TE Connectivity CES-1A50
Raychem, Cable Entry Seal, Size 1/2-14 Single Entry, NPT Threaded
Mfr. Part #: CES-1A50 / RS Stock #: 70245351
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.92
5
$10.60
10
$10.43
25
$10.27
50
$10.11
Additional Inventory
Product Specifications
Overview
Raychem CES Series
TE Connectivity CES series heat-shrinkable cable entry seals provide a watertight, fume-tight seal where cables enter connection boxes, bulkheads, or other enclosures. The CES series are available in two basic types: standard and threaded. To meet sealing requirements, all CESs have factory-applied adhesive that provides the seal to wire and cable jackets. The standard CES for thin-wall enclosures consists of a three-part assembly: a rigid nylon nut, an O-ring, and a heat-shrinkable molded body. The CES for threaded-hole applications is a one-part assembly that combines a tapered national pipe thread (NPT) in rigid nylon with a heat-shrinkable molded body.
TE Connectivity CES series heat-shrinkable cable entry seals provide a watertight, fume-tight seal where cables enter connection boxes, bulkheads, or other enclosures. The CES series are available in two basic types: standard and threaded. To meet sealing requirements, all CESs have factory-applied adhesive that provides the seal to wire and cable jackets. The standard CES for thin-wall enclosures consists of a three-part assembly: a rigid nylon nut, an O-ring, and a heat-shrinkable molded body. The CES for threaded-hole applications is a one-part assembly that combines a tapered national pipe thread (NPT) in rigid nylon with a heat-shrinkable molded body.