TE Connectivity BDS2A100220RK

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 220 Ohms; Pwr-Rtg 100 W; Tol 10%; SMT; Screw Termination
Mfr. Part#: BDS2A100220RK
Allied Stock#: 70065333

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$39.410 (Each)
1 $39.410
Availability

0 can ship immediately.

85 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1614782-8
Material, Element : Thick Film
Power Rating : 100 W
Resistance : 220 Ohms
Series : BDS100 Series
Termination : SMD
Tolerance : ±10 %

Overview

With less than 40 nH inductance and a 100 Watt power rating in an easy-mounting 38 mm × 25 mm Isotop case, the BDS100 offers high power density over a wide range of ohmic values (0.47 Ohms to 1 Megohms) and benefits from 10 years experience in the field. Available in 6 resistor configurations with 2 or 4 easy to connect terminals, the resistors are made from quality materials for optimum reliability and stability with very low partial discharge. Tyco can test resistors to conform to relevant customer specifications, and will advise on the use of resistors for pulse energy and high voltage applications (HV designs available). Resistors with alternative terminations or flying leads are available, and custom designs are welcome.

Features:

  • 100 W in a 9.5 cm2 Footprint; Gives an Impressive Power Density of 10.5 W/cm2
  • Virtually Inductance-Free; Inductance <40 nH
  • Wide Resistance Range: 0.47Ω to 1 MΩ
  • Coupled with 1% Tolerance Gives Ultimate Design Flexibility
  • Multiple Terminal Configurations and Multi-Resistor Packages; The Space Saving Solution
  • Partial Discharge <10 pC at 2 kV; Guaranteeing Quality,Reliability and Long Life

  • Product Added to Cart
    TE Connectivity
    Resistor; Thick Film; Res 220 Ohms; Pwr-Rtg 100 W; Tol 10%; SMT; Screw Termination
    Allied Stock #: 70065333
    Mfr's Part #: BDS2A100220RK
    $39.410 Each
    Quantity added: