TE Connectivity AV1921E124Q04

Image may be a representation.
See specs for product details.
AV19 DPL 5A MOVE RING LED WHITE 24V; 6-2213767-3
Manufacturer #: AV1921E124Q04
Allied Stock #: 70922192

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.62 (Each)
100 $12.62
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Product Type : Pushbutton Switches
Series : AV19 Series

Overview

The new ALCOSWITCH Anti-Vandal switch series is designed for security and reliability in a variety of panel mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. The Anti-Vandal series is available in panel sizes of 16, 19, and 22 mm, and with various pushbutton symbols including Spot, Ring, and Power Logo. Switches are sealed to IP67 and available in single and double pole configurations.

  • Allow for an easy user interface with a large pushbutton and available LED indicators illuminate the switch
  • Enable flexibility with various pushbutton symbols including Spot, Ring, and Power logo
  • Achieve a vandal proof solution with a jam nut accessible for rear of the panel

  • Product Added to Cart
    TE Connectivity
    AV19 DPL 5A MOVE RING LED WHITE 24V; 6-2213767-3
    Allied Stock #: 70922192
    Mfr's Part #: AV1921E124Q04
    $12.620 Each
    Quantity added: