TE Connectivity ALR-SPT-15

Image may be a representation.
See specs for product details.
Photocontrol; Non-Metallic Housing; S Wi Vel; 120 V; 2000 W; 1900 VA
Mfr. Part#: ALR-SPT-15
Allied Stock#: 70066569

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.78 (Each)
1 $9.78
Availability

47 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Base Style : Swivel
Length, Wire : 6 In.
Load Rating : 2000 Watt Tungsten 1900 VA
Material, Housing : Polycarbonate with UV resistant window
Sensor Type : Cadmium Sulfide Cell
Series : ALR Series
Switch Type : SPST thermal bi-metallic
Temperature, Range : –40°C to +65°C
Type : Photocontrol
Voltage Rating : 120 V
Wire Size : #14 AWG

Overview



The PT/SPT Series controls combine the superior performance of the AT Series with an economical, yet highly durable, polycarbonate housing. Controls include a heavy-duty bi-metal switch that provides a 30-45 second time delay. This virtually eliminates unwanted lamp cycling that could be caused by lightning, car headlights, or other sudden changes in ambient light level.
Features

  • Fixed or Adjustable Swivel Base
  • Heavy-Duty Thermal Bi-Metal Switch
  • UL Listed
  • 30-45 Second Time Delay
  • 2000 Watt Rating
  • Fail Mode is ON
    Applications
  • Billboard Lighting
  • Commercial or Residential Use

  • Product Added to Cart
    TE Connectivity
    Photocontrol; Non-Metallic Housing; S Wi Vel; 120 V; 2000 W; 1900 VA
    Allied Stock #: 70066569
    Mfr's Part #: ALR-SPT-15
    $9.780 Each
    Quantity added: