TE Connectivity ALR-LM-1000

Image may be a representation.
See specs for product details.
Photocontrol; Lightmaster II; User Programmable
Mfr. Part#: ALR-LM-1000
Allied Stock#: 70066573

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connection Type : 3-Pole locking-type with solid brass legs
Cover Material : High Impact polypropylene with UV reisitant acrylic window
Dimensions : 2.87" Dia. x 1.61" High
Frequency : 60 Hz
Load Rating : 1000 Watt tungsten 1800 VA
Material, Base : High temperature polyester (PBT)
Material, Gasket : Cross-linked polyethylene
Series : ALR Series
Surge Protection : 360 Joules
Switch Type : DC Electromagnetic
Temperature, Range : –40°C to +65°C
Type : Photocontrol
Voltage Rating : 120/208/240/277

Overview



The Lightmaster time off lighting control enables you to turn lights on when you need them and off when you don’t. It does this, consistently and accurately, by combining the operational simplicity of a traditional solid state photocontrol with the sophisticated switching capabilities of a programmable electronic time clock. The Lightmaster lighting controls unique design turns lights on at dusk, then off again at a field-selectable time later in the evening, when lighting is no longer necessary. If desired, it can also be set to turn lights back on again at a field-selectable time before dawn.
Features

  • Programmable
  • Resets Automatically after Power Outages
  • 360° Joule MOV Surge Protection
  • Rain-tight/Dust-tight Housing
  • ANSI C136.10 Compliant
  • Fail mode is ON
    Applications
  • Billboard Lighting
  • Architectural Landscape Lighting
  • Commercial Parking Area Lighting
  • Sports Lighting
  • Park/Recreational Lighting
  • Retail Signage Lighting
  • Decorative Holiday Lighting

  • Product Added to Cart
    TE Connectivity
    Photocontrol; Lightmaster II; User Programmable
    Allied Stock #: 70066573
    Mfr's Part #: ALR-LM-1000
    $69.270 Each
    Quantity added: