TE Connectivity ALR-AA-105W

Image may be a representation.
See specs for product details.
Photocontrol; Button Style; 120 V; 1800W; 1100 VA; Wire Leads; Wall Plate
Mfr. Part#: ALR-AA-105W
Allied Stock#: 70066565

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.710 (Each)
12 $11.710
24 $10.300 (Save 12%)
48 $8.760 (Save 25%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 12

Multiples Of: 12

Specifications

Controller Type : Thermal State Switch Type
Dimensions : 2.05" Dia. x 1.62" High
Length, Wire : 6 In.
Material, Housing : Polycarbonate with UV resistent window
Nut Size : 3⁄8" pipe, thermoplastic
Sensor Type : 1⁄2" Cadmium sulfide (Cds) cell
Series : ALR Series
Temperature, Range : –40°C to +65°C
Type : Photocontrol
Voltage Rating : 120 V
Wire Size : #18 AWG

Overview



Tyco Electronics innovative design with the wire leads exiting from the rear allow the control to be placed in tight locations while positioning the wiring for easy access. photocontrols can be used to safely control luminaries with incandescent, HID, or compact fluorescent lamps.
Features

  • 3⁄4" Long Threaded Nipple
  • 30–45 Second Time Delay
  • UL and CSA Listed
  • Durable Polycarbonate Housing
  • 1800 and 1200 Watt Load Rating
  • Fail Mode is ON
    Applications
  • Decorative Light Fixtures
  • Post Lanterns
  • Commercial and Residential Use
  • Wall Mount Application

  • Product Added to Cart
    TE Connectivity
    Photocontrol; Button Style; 120 V; 1800W; 1100 VA; Wire Leads; Wall Plate
    Allied Stock #: 70066565
    Mfr's Part #: ALR-AA-105W
    $11.710 Each
    Quantity added: