TE Connectivity ALR-6090-VPS-UL

Image may be a representation.
See specs for product details.
PHOTOCONTROL - UTILITY GRADE / ELECTRONIC; UL LISTED
Mfr. Part#: ALR-6090-VPS-UL
Allied Stock#: 70066616

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.070 (Each)
1 $18.070
25 $17.490 (Save 3%)
50 $16.670 (Save 8%)
Availability

32 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Body : Blue
Dimensions : 2.87" Dia. x 1.61" High
Frequency : 50/60 Hz
Sensor Type : Phototransistor
Series : ALR Series
Voltage Rating : 105-305 VAC

Overview

TE Connectivity Advanced Technology 6000 Series provides a unique mix of low-cost, long-life and multi-volt operation for demanding Roadway Lighting applications The unique design dramatically improves the relay life. By surpassing 11,000 ON/OFF operations, its expected life is far greater than 10 years. The 6000 Series utilizes TE's interlocking base/cap design for superior environmental protection.
Features

  • High Reliability, Long life
  • 30 Amp Relay
  • MOV Surge Protection
  • Instant ON / 2-5 Second OFF Time Delay
  • Rain-tight/Dust-Tight Housing
  • UL Listed UL-773
  • Meets or Exceeds ANSI C136.10
  • Fail Mode Is ON
    Applications
  • Roadway Lighting
  • Parking Lot Lighting
  • Billboard Lighting

  • Product Added to Cart
    TE Connectivity
    PHOTOCONTROL - UTILITY GRADE / ELECTRONIC; UL LISTED
    Allied Stock #: 70066616
    Mfr's Part #: ALR-6090-VPS-UL
    $18.070 Each
    Quantity added: