TE Connectivity ADF0604

Image may be a representation.
See specs for product details.
Alcoswitch; DIP switch; PCB; SPST; 6 pos; flush slide; 1825002-9
Manufacturer #: ADF0604
Allied Stock #: 70286122

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.85 (Each)
1 $0.85
2 $0.832
5 $0.808
10 $0.773
25 $0.723
50 $0.662
100 $0.595
Availability

0 can ship immediately.

418 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Slide, Flush
Alternate Mfr Part Number : 1825002-9
Contact Form : SPST x 6
Current Rating : 100 mA
Family Name : Alcoswitch DIP Family
Mounting Type : PCB
Series : ADF Series
Termination : PCB Pins
Type : DIP
Voltage Rating : 24 VDC

Overview

TE Connectivity Alcoswitch Family – ADF Series | Flush Actuator THT & SMT Switches:

The F Series FT Ultra-Miniature switches offer high performance industrial toggles, rockers, and paddles with high current and high voltage rating in a small case. The F Series encompasses many circuit configurations ranging from single pole through four poles, in two and three positions with a choice of momentary or maintained circuits. This toggle series is UL, CSA recognized for 6A at 250 VAC, 6A at 125VAC with silver contacts and 0.4 VA max. at 20 V AC/DC with optional gold plated contacts, typically used for low energy switching. Electrical life is rated from 25,000 to 50,000 cycles at full load. Other electrical parameters include contact resistance of 10 milliohms max., insulation resistance of 1,000 megohms and actuation force of 19.6 N max.

All F Series switches are panel mounted with 6.0 mm threaded bushing conforming to standard panel cut outs and are constructed of brass with chrome plating. Design engineers are given the option of three toggle styles: standard toggle, locking lever to avoid unwanted switching and long flat toggle.

Features:

  • Extremely high contact pressure system allows aqueous or solvent cleaning without tape seal
  • Extremely high pressure contact system (gas tight) for AD series
  • Flush or extended actuator
  • THT, SMT; action pins for DIP assys series
  • Gas tight contacts
  • Auto insertable
  • Shipped in the OFF position

  • Product Added to Cart
    TE Connectivity
    Alcoswitch; DIP switch; PCB; SPST; 6 pos; flush slide; 1825002-9
    Allied Stock #: 70286122
    Mfr's Part #: ADF0604
    $0.850 Each
    Quantity added: