TE Connectivity 925367-5
PCB Housing, 2.54mm Pitch, 10-Way, 2 Row, Fem, Straight, AMPMODU Mod IV Series
Mfr. Part #: 925367-5 / RS Stock #: 70299475
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.84
10
$0.72
25
$0.66
50
$0.61
100
$0.56
500
$0.52
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
925367-5
Family Name
AMPMODU Interconnect System
Number of Contacts
10
Pitch
2.54 mm
Primary Type
Cable Connector
Termination
Crimp
Type
Socket Housing
Overview
2.54mm TE Connectivity AMPMODU IV Crimp Receptacle Housings
2.54mm cable mount AMPMODU IV crimp receptacle housings with a single row in-line or double row contact configuration that mate with AMPMODU MOD II .025 inch PCB header connectors. These AMPMODU IV crimp receptacle housings have polarization to ensure accurate mating and versions are also available with a mating retention lock feature(x-925369-x and x-925370-8). The housings of these 2.54mm AMPMODU IV crimp socket housings are made from green thermoplastic. Contacts must be purchased separately (see stock number 233-1889 typically).
2.54mm cable mount AMPMODU IV crimp receptacle housings with a single row in-line or double row contact configuration that mate with AMPMODU MOD II .025 inch PCB header connectors. These AMPMODU IV crimp receptacle housings have polarization to ensure accurate mating and versions are also available with a mating retention lock feature(x-925369-x and x-925370-8). The housings of these 2.54mm AMPMODU IV crimp socket housings are made from green thermoplastic. Contacts must be purchased separately (see stock number 233-1889 typically).