TE Connectivity 91505-1
Crimper,SAHT Ratchet,24-16 AWG,CPC Connectors,Type III,Type VI,Type X Contacts
Mfr. Part #: 91505-1 / RS Stock #: 70089693
Price
Qty.
Standard Price
1
$935.82
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Manual
Alternate Mfr Part Number
91505-1
Application
24 to 16 AWG
Connector Style
AMP™
Connector Type
CPC Connectors ; Type III Contacts ; Type VI Contacts ; Type X Contacts
Family Name
CPC Series
Insulation Diameter
0.045-0.100 in.
Stripping Length
0.172±0.015 in.
Type
Circular
Wire Size
16-24 AWG
Overview
TE CONNECTIVITY - CPC Family of Series - Circular Plastic Connectors:
Versatile and rugged, cost effective design. CPC comes in six different series to allow you to choose the product best suited to your design requirements. Mounting options include panel mount, free-hanging and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts or AMP POWERBAND contacts. The housings come in configurations designed to handle signal, power or combinations of signal and power in the same housing. Sealing to IP67 is also available.
Features:
Lightweight, all-plastic and metal-shell connectors
UL 94V-0 rated and made of stabilized, heat resistant, self-extinguishing thermoplastic material
Quick connect/disconnect capability with thread assist, positive detent coupling
Built-in pin and socket protection
Polarized for proper mating of connector halves
Removable contacts and replaceable coupling ring make field repair easy
Applications:
Industrial machinery, factory automation; material handling equipment
Rail and Transit vehicles and systems
Medical Instrumentation & Equipment
Communication equipment, networking, data storage, computers & peripherals
HVAC, Commercial and building equipment
Lighting and signage
Motor vehicles - Auto/bus/truck; off-road and recreational vehicles; agricultural machinery; construction equipment
Aerospace and defense equipment and systems
Versatile and rugged, cost effective design. CPC comes in six different series to allow you to choose the product best suited to your design requirements. Mounting options include panel mount, free-hanging and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts or AMP POWERBAND contacts. The housings come in configurations designed to handle signal, power or combinations of signal and power in the same housing. Sealing to IP67 is also available.
Features:
Applications: