TE Connectivity 826656-8

Image may be a representation.
See specs for product details.
Pin header 2x8 straight gold Mod II
Manufacturer #: 826656-8
Allied Stock #: 70299455

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.29 (Each)
10 $1.29
20 $1.14
40 $1.00
80 $0.88
160 $0.77
Availability

0 can ship immediately.

50 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Number of Contacts : 16
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Series : AMPMODU Mod II Series
Termination : Solder
Type : Header

Overview

TE Connectivity AMPMODU Mod II 2.54mm Double Row Unshrouded Breakaway Headers
A range of AMPMODU Mod II unshrouded vertical and right angle PCB mount double row breakaway header connectors with a 2.54 x 2.54mm centerline, 0.64mm square posts and solder tails which can be broken to the desired number of postions. These AMPMODU Mod II unshrouded breakaway headers have black or green 94V-0 rated thermoplastic housings and are available with a choice of contact platings and as PCB through hole or SMT mounting. Part numbers X-146269-X have PCB retention tails

Product Added to Cart
TE Connectivity
Pin header 2x8 straight gold Mod II
Allied Stock #: 70299455
Mfr's Part #: 826656-8
$1.290 Each
Quantity added: