TE Connectivity 826656-2

Image may be a representation.
See specs for product details.
Pin header 2x2 straight gold Mod II
Mfr. Part#: 826656-2
Allied Stock#: 70287323

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.410 (Each)
10 $0.410
20 $0.360 (Save 12%)
60 $0.320 (Save 22%)
120 $0.290 (Save 29%)
Availability

0 can ship immediately.

600 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Number of Contacts : 4
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Series : AMPMODU Mod II Series
Termination : Solder
Type : Header

Overview

TE Connectivity AMPMODU Mod II 2.54mm Double Row Unshrouded Breakaway Headers
A range of AMPMODU Mod II unshrouded vertical and right angle PCB mount double row breakaway header connectors with a 2.54 x 2.54mm centerline, 0.64mm square posts and solder tails which can be broken to the desired number of postions. These AMPMODU Mod II unshrouded breakaway headers have black or green 94V-0 rated thermoplastic housings and are available with a choice of contact platings and as PCB through hole or SMT mounting. Part numbers X-146269-X have PCB retention tails

Product Added to Cart
TE Connectivity
Pin header 2x2 straight gold Mod II
Allied Stock #: 70287323
Mfr's Part #: 826656-2
$0.410 Each
Quantity added: