TE Connectivity 8-640917-1

Image may be a representation.
See specs for product details.
Connector QC RCPT 18-22AWG 0.187
Mfr. Part#: 8-640917-1
Allied Stock#: 70084819

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0

Multiples Of: 1

Specifications

Angle : Straight
Color : Red
Contact Plating : Tin
Diameter, Insulation : 0.14 "
Gender : Female
Insulation Type : Nylon
Length, Overall : 0.8 "
Material : Brass
Material, Contact : Brass
Package Quantity : 100
Primary Type : Quick Disconnect
Series : PIDG FASTON Series
Standards : RU (UL Component Program) Approved, CSA Certified
Style : Straight
Width, Overall : 0.23 "
Wire Size : 22-18 AWG
Product Added to Cart
TE Connectivity
Connector QC RCPT 18-22AWG 0.187
Allied Stock #: 70084819
Mfr's Part #: 8-640917-1
($1.000) Pack of 100
Quantity added: