TE Connectivity 8-640907-1

Image may be a representation.
See specs for product details.
Connector QC RCPT 10-12AWG 0.250
Mfr. Part#: 8-640907-1
Allied Stock#: 70084564

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0

Multiples Of: 1

Specifications

Angle : Straight
Color : Yellow
Contact Plating : Tin
Diameter, Insulation : 0.25 "
Gender : Female
Insulation Type : Nylon
Length, Overall : 1.012 "
Material : Brass
Material, Contact : Brass
Package Quantity : 100
Primary Type : Quick Disconnect
Series : PIDG FASTON Series
Standards : RU (UL Component Program) Approved, CSA Certified
Style : Straight
Width, Overall : 0.3 "
Wire Size : 12-10 AWG
Product Added to Cart
TE Connectivity
Connector QC RCPT 10-12AWG 0.250
Allied Stock #: 70084564
Mfr's Part #: 8-640907-1
($1.000) Pack of 100
Quantity added: