TE Connectivity 8-52942-1

Image may be a representation.
See specs for product details.
Connector SPRING SPADE 12-10AWG #8
Manufacturer #: 8-52942-1
Allied Stock #: 70084804

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0

Multiples Of: 1

Specifications

Angle : Straight
Body Style : PIDG
Color : Yellow
Connector Type : Receptacle
Contact Plating : Tin
Diameter, Insulation : 0.15 to 0.25 "
Diameter, Stud : 0.164 in.
Finish : Tin
Gender : Female
Insulation Material : Nylon
Insulation Type : Nylon
Length, Overall : 1.052 "
Material : Phosphor Bronze
Material, Contact : Phosphor Bronze
Package Quantity : 100
Primary Type : Fork
Series : PIDG Series
Shape : Spade-028
Size, Stud : M4 (#8)
Special Features : One Barrel
Standards : RoHS Compliant, ELV Compliant
Termination : Spring
Thickness, Material : 0.039 in.
Voltage Rating : 300 V
Width, Overall : 0.375 "
Wire Size : 12-10 AWG

Overview

  • Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments
  • PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel
  • Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation
  • PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2

  • Product Added to Cart
    TE Connectivity
    Connector SPRING SPADE 12-10AWG #8
    Allied Stock #: 70084804
    Mfr's Part #: 8-52942-1
    ($1.000) Pack of 100
    Quantity added: