TE Connectivity 8-520125-1

Image may be a representation.
See specs for product details.
Connector QC RCPT 14-16AWG 0.187
Manufacturer #: 8-520125-1
Allied Stock #: 70084632

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0

Multiples Of: 1

Specifications

Angle : Straight
Color : Blue
Contact Plating : Tin
Diameter, Insulation : 0.16 "
Gender : Female
Insulation Type : Nylon
Length, Overall : 0.855 "
Material : Brass
Material, Contact : Brass
Primary Type : Quick Disconnect
Series : ULTRA-FAST Series
Standards : UL Listed File No. E66717, CSA Certified
Style : Straight
Width, Overall : 0.336 "
Wire Size : 16-14 AWG

Overview

Each die assembly consists of an upper die (crimper) and a lower die (anvil), a die retention screw (on upper die), and a hex wrench for securing the socket.

Product Added to Cart
TE Connectivity
Connector QC RCPT 14-16AWG 0.187
Allied Stock #: 70084632
Mfr's Part #: 8-520125-1
($1.000) Pack of 100
Quantity added: