TE Connectivity 8-1611007-4

Image may be a representation.
See specs for product details.
3100-15Q1999=CONTACTOR
Mfr. Part#: 8-1611007-4
Allied Stock#: 71210867

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$15.580 (Each)
1 $15.580
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connector Type : Connector Assembly
Contact Current Rating : 3 A
Contact Shape : Square
Contact Type : Pin
For Use With : Receptacle Housing Assembly
Header Type : Shrouded
Height : 13.59 mm[.535 in]
Insulation Resistance : 5000 Megaohms
Length : 25.4 mm[1 in]
Number of Positions : 9
Number of Rows : 1
Package Type : Tube,Tube/Box
Product Type : Connector
Strain Relief : Without
Termination Resistance : 15 Megaohms
Product Added to Cart
TE Connectivity
3100-15Q1999=CONTACTOR
Allied Stock #: 71210867
Mfr's Part #: 8-1611007-4
$15.580 Each
Quantity added: