TE Connectivity 8-1393239-7

Image may be a representation.
See specs for product details.
RT314F12
Manufacturer #: 8-1393239-7
Allied Stock #: 71210850

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$4.09 (Each)
1 $4.09
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connector Type : Connector Assembly
Contact Current Rating : 3 A
Contact Shape : Square
Contact Type : Pin
For Use With : Receptacle Housing Assembly
Header Type : Shrouded
Height : 13.59 mm[.535 in]
Insulation Resistance : 5000 Megaohms
Length : 17.78 mm[.7 in]
Number of Positions : 6
Number of Rows : 1
Package Type : Tube,Tube/Box
Product Type : Connector
Strain Relief : Without
Termination Resistance : 15 Megaohms
Product Added to Cart
TE Connectivity
RT314F12
Allied Stock #: 71210850
Mfr's Part #: 8-1393239-7
$4.090 Each
Quantity added: